
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to SFP28 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 22.97' (7.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,59000 € | 323,59 € |
| 50 | 307,40640 € | 15.370,32 € |
| 150 | 291,22707 € | 43.684,06 € |
| 1.000 | 275,04776 € | 275.047,76 € |
| Unit Price without VAT: | 323,59000 € |
|---|---|
| Unit Price with VAT: | 385,07210 € |

