
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 to SFP28 (4) | |
Number of Positions | - | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,00000 $ | 346,00 $ |
| 50 | 328,70000 $ | 16.435,00 $ |
| 150 | 311,40000 $ | 46.710,00 $ |
| 1.000 | 294,10000 $ | 294.100,00 $ |
| Unit Price without VAT: | 346,00000 $ |
|---|---|
| Unit Price with VAT: | 411,74000 $ |

