
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 to SFP28 (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Wire Gauge 26 AWG, 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,33000 € | 179,33 € |
| 50 | 170,36240 € | 8.518,12 € |
| 150 | 161,39600 € | 24.209,40 € |
| 1.000 | 152,42957 € | 152.429,57 € |
| Unit Price without VAT: | 179,33000 € |
|---|---|
| Unit Price with VAT: | 213,40270 € |

