
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,29000 € | 640,29 € |
| 50 | 608,27200 € | 30.413,60 € |
| 150 | 576,25773 € | 86.438,66 € |
| 1.000 | 544,24344 € | 544.243,44 € |
| Unit Price without VAT: | 640,29000 € |
|---|---|
| Unit Price with VAT: | 761,94510 € |

