
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 € | 250,72 € |
| 50 | 238,22700 € | 11.911,35 € |
| 150 | 225,64847 € | 33.847,27 € |
| 1.000 | 213,15492 € | 213.154,92 € |
| Unit Price without VAT: | 250,72000 € |
|---|---|
| Unit Price with VAT: | 298,35680 € |

