
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 € | 250,72 € |
| 50 | 238,22700 € | 11.911,35 € |
| 150 | 225,64847 € | 33.847,27 € |
| 1.000 | 213,15492 € | 213.154,92 € |
| Unit Price without VAT: | 250,72000 € |
|---|---|
| Unit Price with VAT: | 298,35680 € |

