
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,24000 € | 72,24 € |
| 50 | 68,67200 € | 3.433,60 € |
| 150 | 65,01733 € | 9.752,60 € |
| 1.000 | 61,44777 € | 61.447,77 € |
| Unit Price without VAT: | 72,24000 € |
|---|---|
| Unit Price with VAT: | 85,96560 € |

