
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,21000 € | 154,21 € |
| 50 | 146,49580 € | 7.324,79 € |
| 150 | 138,78540 € | 20.817,81 € |
| 1.000 | 131,07510 € | 131.075,10 € |
| Unit Price without VAT: | 154,21000 € |
|---|---|
| Unit Price with VAT: | 183,50990 € |

