
100G-DACP-QSFP4SFP3M-C | |
|---|---|
DigiKey Part Number | 3441-100G-DACP-QSFP4SFP3M-C-ND |
Manufacturer | |
Manufacturer Product Number | 100G-DACP-QSFP4SFP3M-C |
Description | Extreme compatible DAC 100G 3m |
Customer Reference | |
Detailed Description | 38 Position QSFP28 to QSFP28 (4) Plug to Plug (4) 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 to QSFP28 (4) | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 26 AWG, 30 AWG |
Connector Type Plug to Plug (4) | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,33000 € | 179,33 € |
| 50 | 170,36240 € | 8.518,12 € |
| 150 | 161,39600 € | 24.209,40 € |
| 1.000 | 152,42957 € | 152.429,57 € |
| Unit Price without VAT: | 179,33000 € |
|---|---|
| Unit Price with VAT: | 213,40270 € |

