
100G-DACP-QSFP4SFP1M-C | |
|---|---|
DigiKey Part Number | 3441-100G-DACP-QSFP4SFP1M-C-ND |
Manufacturer | |
Manufacturer Product Number | 100G-DACP-QSFP4SFP1M-C |
Description | Extreme compatible DAC 100G 1m |
Customer Reference | |
Detailed Description | 38 Position QSFP28 to QSFP28 (4) Plug to Plug (4) 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 to QSFP28 (4) | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug (4) | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,73000 € | 131,73 € |
| 50 | 125,14780 € | 6.257,39 € |
| 150 | 118,56107 € | 17.784,16 € |
| 1.000 | 111,97433 € | 111.974,33 € |
| Unit Price without VAT: | 131,73000 € |
|---|---|
| Unit Price with VAT: | 156,75870 € |

