Transceiver Module Networking, General Purpose 100Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10058-C

DigiKey Part Number
3441-10058-C-ND
Manufacturer
Manufacturer Product Number
10058-C
Description
Compatible SFP 155Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 100Mbps 1550/1310nm 3.3V LC Simplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
100Mbps
Wavelength
1550/1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.676
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
123,24000 €23,24 €
5022,11740 €1.105,87 €
15020,91260 €3.136,89 €
1.00019,79380 €19.793,80 €
Unit Price without VAT:23,24000 €
Unit Price with VAT:27,65560 €