
Category | Wavelength 1310/1490nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,20000 € | 27,20 € |
| 50 | 25,83700 € | 1.291,85 € |
| 150 | 24,47713 € | 3.671,57 € |
| 1.000 | 23,11728 € | 23.117,28 € |
| Unit Price without VAT: | 27,20000 € |
|---|---|
| Unit Price with VAT: | 32,36800 € |

