
100-02151-C | |
|---|---|
DigiKey Part Number | 3441-100-02151-C-ND |
Manufacturer | |
Manufacturer Product Number | 100-02151-C |
Description | Calix compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1330/1270nm LC Simplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1330/1270nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 € | 71,39 € |
| 50 | 67,82200 € | 3.391,10 € |
| 150 | 64,25247 € | 9.637,87 € |
| 1.000 | 60,68286 € | 60.682,86 € |
| Unit Price without VAT: | 71,39000 € |
|---|---|
| Unit Price with VAT: | 84,95410 € |

