
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 850nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,54000 € | 87,54 € |
| 50 | 83,20520 € | 4.160,26 € |
| 150 | 78,78573 € | 11.817,86 € |
| 1.000 | 74,45124 € | 74.451,24 € |
| Unit Price without VAT: | 87,54000 € |
|---|---|
| Unit Price with VAT: | 104,17260 € |

