
034061703-C | |
|---|---|
DigiKey Part Number | 3441-034061703-C-ND |
Manufacturer | |
Manufacturer Product Number | 034061703-C |
Description | Huawei compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 1295nm, 1300nm, 1304nm, 1309nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1295nm, 1300nm, 1304nm, 1309nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.513,67000 € | 1.513,67 € |
| 50 | 1.438,03080 € | 71.901,54 € |
| 150 | 1.362,30473 € | 204.345,71 € |
| 1.000 | 1.286,66361 € | 1.286.663,61 € |
| Unit Price without VAT: | 1.513,67000 € |
|---|---|
| Unit Price with VAT: | 1.801,26730 € |

