
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,80000 € | 56,80 € |
| 50 | 53,95960 € | 2.697,98 € |
| 150 | 51,11967 € | 7.667,95 € |
| 1.000 | 48,27966 € | 48.279,66 € |
| Unit Price without VAT: | 56,80000 € |
|---|---|
| Unit Price with VAT: | 67,59200 € |

