
02314GDU-C | |
|---|---|
DigiKey Part Number | 3441-02314GDU-C-ND |
Manufacturer | |
Manufacturer Product Number | 02314GDU-C |
Description | Huawei compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 40Gbps 1271nm, 1291nm, 1311nm, 1331nm LC Duplex Pluggable, QSFP+ |
Category | Data Rate 40Gbps |
Manufacturer ATGBICS | Wavelength 1271nm, 1291nm, 1311nm, 1331nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 € | 250,72 € |
| 50 | 238,22700 € | 11.911,35 € |
| 150 | 225,64847 € | 33.847,27 € |
| 1.000 | 213,15492 € | 213.154,92 € |
| Unit Price without VAT: | 250,72000 € |
|---|---|
| Unit Price with VAT: | 298,35680 € |

