
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.522,50000 € | 2.522,50 € |
| 50 | 2.396,37800 € | 119.818,90 € |
| 150 | 2.270,25287 € | 340.537,93 € |
| 1.000 | 2.144,12772 € | 2.144.127,72 € |
| Unit Price without VAT: | 2.522,50000 € |
|---|---|
| Unit Price with VAT: | 3.001,77500 € |

