Transceiver Module Networking and Communications 40Gbps 1310nm LC Duplex Pluggable, QSFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02313URS-C

DigiKey Part Number
3441-02313URS-C-ND
Manufacturer
Manufacturer Product Number
02313URS-C
Description
Huawei compatible QSFP+ 40G
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 40Gbps 1310nm LC Duplex Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
40Gbps
Wavelength
1310nm
Applications
Networking and Communications
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.352
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1253,88000 €253,88 €
50241,22620 €12.061,31 €
150228,48933 €34.273,40 €
1.000215,83848 €215.838,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,88000 €
Unit Price with VAT:302,11720 €