
Category | Data Rate 400Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.087,87000 € | 1.087,87 € |
| 50 | 1.033,47840 € | 51.673,92 € |
| 150 | 979,08480 € | 146.862,72 € |
| 1.000 | 924,69120 € | 924.691,20 € |
| Unit Price without VAT: | 1.087,87000 € |
|---|---|
| Unit Price with VAT: | 1.294,56530 € |

