
02312BSS-C | |
|---|---|
DigiKey Part Number | 3441-02312BSS-C-ND |
Manufacturer | |
Manufacturer Product Number | 02312BSS-C |
Description | Huawei compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 100Gbps 1295nm, 1300nm, 1304nm, 1309nm LC Duplex Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1295nm, 1300nm, 1304nm, 1309nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,85000 € | 389,85 € |
| 50 | 370,40220 € | 18.520,11 € |
| 150 | 350,86660 € | 52.629,99 € |
| 1.000 | 331,41706 € | 331.417,06 € |
| Unit Price without VAT: | 389,85000 € |
|---|---|
| Unit Price with VAT: | 463,92150 € |

