
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,34000 € | 43,34 € |
| 50 | 41,22020 € | 2.061,01 € |
| 150 | 39,01040 € | 5.851,56 € |
| 1.000 | 36,88566 € | 36.885,66 € |
| Unit Price without VAT: | 43,34000 € |
|---|---|
| Unit Price with VAT: | 51,57460 € |

