Voltage Sensing AC 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBA-240-AFN

DigiKey Part Number
4821-VBA-240-AFN-ND
Manufacturer
Manufacturer Product Number
VBA-240-AFN
Description
VBA SERIES SINGLE PHASE MONITORI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.05 Sec ~ 0.5 Sec
Manufacturer
ATC-Diversified Electronics
Voltage - Supply
240VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Voltage Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
0°C ~ 55°C
Trip Range
216 ~ 264V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1510,04000 €510,04 €
Manufacturers Standard Package
Unit Price without VAT:510,04000 €
Unit Price with VAT:606,94760 €