
VBA-208-AFN | |
|---|---|
DigiKey Part Number | 4821-VBA-208-AFN-ND |
Manufacturer | |
Manufacturer Product Number | VBA-208-AFN |
Description | VBA SERIES SINGLE PHASE MONITORI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 208VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 187 ~ 229V AC | |
Delay Time | 0.05 Sec ~ 0.5 Sec | |
Voltage - Supply | 208VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,38000 € | 493,38 € |
| Unit Price without VAT: | 493,38000 € |
|---|---|
| Unit Price with VAT: | 587,12220 € |

