Voltage Sensing AC 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UOA-240-ALA

DigiKey Part Number
4821-UOA-240-ALA-ND
Manufacturer
Manufacturer Product Number
UOA-240-ALA
Description
UOA SERIES SINGLE PHASE UNDER VO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
205 ~ 260V AC
Delay Time
0.05 Sec ~ 0.5 Sec
Voltage - Supply
240VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 240VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1208,74000 €208,74 €
Manufacturers Standard Package
Unit Price without VAT:208,74000 €
Unit Price with VAT:248,40060 €