Image for UOA-12-DKA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UOA-12-DKA

DigiKey Part Number
4821-UOA-12-DKA-ND
Manufacturer
Manufacturer Product Number
UOA-12-DKA
Description
SINGLE PHASE UNDER VOLTAGE MONIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
9 ~ 15V DC
Delay Time
0.05 Sec ~ 0.5 Sec
Voltage - Supply
12VDC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 240VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,77000 €295,77 €
Manufacturers Standard Package
Unit Price without VAT:295,77000 €
Unit Price with VAT:351,96630 €