Voltage Sensing DC 110VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UOA-110-DLA

DigiKey Part Number
4821-UOA-110-DLA-ND
Manufacturer
Manufacturer Product Number
UOA-110-DLA
Description
UOA SERIES SINGLE PHASE UNDER VO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing DC 110VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing DC
Trip Status
Energized High/Low
Trip Range
92 ~ 130V DC
Delay Time
0.05 Sec ~ 0.5 Sec
Voltage - Supply
110VDC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 240VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1199,25000 €199,25 €
Manufacturers Standard Package
Unit Price without VAT:199,25000 €
Unit Price with VAT:237,10750 €