
TBF-120-ADA | |
|---|---|
DigiKey Part Number | 4821-TBF-120-A-D-A-ND |
Manufacturer | |
Manufacturer Product Number | TBF-120-ADA |
Description | RELAY TIME DEL 102.3MIN 10A 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay 0.1 Min ~ 102.3 Min Delay 10A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle | |
Circuit | - | |
Delay Time | 0.1 Min ~ 102.3 Min | |
Contact Rating @ Voltage | 10A @ 250VAC/24VDC | |
Voltage - Supply | 120VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,51000 € | 263,51 € |
| Unit Price without VAT: | 263,51000 € |
|---|---|
| Unit Price with VAT: | 313,57690 € |

