Temperature Monitoring 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM-120-AEA-25K

DigiKey Part Number
4821-SPM120AEA25K-ND
Manufacturer
Manufacturer Product Number
SPM-120-AEA-25K
Description
SPM SERIES SUBMERSIBLE PUMP MONI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Temperature Monitoring 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Temperature Monitoring
Trip Status
Energized High/Low
Trip Range
-
Delay Time
0.1 Sec ~ 1 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C) x 2
Contact Rating @ Voltage
10A @ 120VAC
Mounting Type
Socketable
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1437,94000 €437,94 €
Manufacturers Standard Package
Unit Price without VAT:437,94000 €
Unit Price with VAT:521,14860 €