
SPM-120-ADA | |
|---|---|
DigiKey Part Number | 4821-SPM-120-ADA-ND |
Manufacturer | |
Manufacturer Product Number | SPM-120-ADA |
Description | SPM SERIES TEMPERATURE SWITCH RE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 120VAC |
Datasheet | Datasheet |
Category | Delay Time 0.01 Sec ~ 1 Sec |
Manufacturer ATC-Diversified Electronics | Voltage - Supply 120VAC |
Series | Output Type Relay |
Packaging Box | Circuit DPDT (2 Form C) |
Part Status Active | Contact Rating @ Voltage 10A @ 250VAC |
Type Temperature Monitoring | Mounting Type Socketable |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,07000 € | 186,07 € |
| Unit Price without VAT: | 186,07000 € |
|---|---|
| Unit Price with VAT: | 221,42330 € |

