
SPM-120-ABA-100K | |
|---|---|
DigiKey Part Number | 4821-SPM-120-ABA-100K-ND |
Manufacturer | |
Manufacturer Product Number | SPM-120-ABA-100K |
Description | DUAL CHANNEL SEAL FAILURE ALARM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Leak Detection SPDT (2 Form C) 120VAC Socketable |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer ATC-Diversified Electronics | Output Type Relay |
Series | Contact Form SPDT (2 Form C) |
Packaging Bulk | Contact Rating @ Voltage 5A @ 120VAC |
Part Status Active | Mounting Type Socketable |
Type Leak Detection | Termination Style Plug In, 8 Pin (Octal) |
Voltage - Supply 120VAC | Operating Temperature -20°C ~ 55°C |
Sensitivity 4.7kOhm ~ 100kOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,64000 € | 135,64 € |
| Unit Price without VAT: | 135,64000 € |
|---|---|
| Unit Price with VAT: | 161,41160 € |

