
SLD-440-ASA | |
|---|---|
DigiKey Part Number | 4821-SLD-440-ASA-ND |
Manufacturer | |
Manufacturer Product Number | SLD-440-ASA |
Description | SLD SERIES PHASE AND UNDER-VOLTA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 440 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 370 ~ 460V AC | |
Delay Time | 0.03 Sec ~ 20 Sec | |
Voltage - Supply | 440 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,00000 € | 568,00 € |
| Unit Price without VAT: | 568,00000 € |
|---|---|
| Unit Price with VAT: | 675,92000 € |

