Phase Loss, Phase Sequence, Voltage Sensing AC 380VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD-380-ASA

DigiKey Part Number
4821-SLD-380-ASA-ND
Manufacturer
Manufacturer Product Number
SLD-380-ASA
Description
SLD SERIES PHASE AND UNDER-VOLTA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 380VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.03 Sec ~ 20 Sec
Manufacturer
ATC-Diversified Electronics
Voltage - Supply
380VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Mounting Type
Socketable
Trip Status
Energized High/Low
Operating Temperature
0°C ~ 55°C
Trip Range
315 ~ 390V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1582,75000 €582,75 €
Manufacturers Standard Package
Unit Price without VAT:582,75000 €
Unit Price with VAT:693,47250 €