Phase Loss, Phase Sequence, Voltage Sensing AC 208 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD-230-ALE

DigiKey Part Number
4821-SLD-230-ALE-ND
Manufacturer
Manufacturer Product Number
SLD-230-ALE
Description
SLD SERIES PHASE AND UNDER-VOLTA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 208 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.03 Sec ~ 20 Sec
Manufacturer
ATC-Diversified Electronics
Voltage - Supply
208 ~ 240VAC
Series
Output Type
Relay
Packaging
Box
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 240VAC
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
0°C ~ 55°C
Trip Range
185 ~ 230V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1611,93000 €611,93 €
Manufacturers Standard Package
Unit Price without VAT:611,93000 €
Unit Price with VAT:728,19670 €