Phase Loss, Phase Sequence, Voltage Sensing AC 575VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA-575-ALE

DigiKey Part Number
4821-SLA-575-ALE-ND
Manufacturer
Manufacturer Product Number
SLA-575-ALE
Description
SLA SERIES THREE-PHASE MONITORIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 575VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
525 ~ 625V AC
Delay Time
1 Sec ~ 2 Sec
Voltage - Supply
575VAC
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
3A @ 600VAC
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1568,00000 €568,00 €
Manufacturers Standard Package
Unit Price without VAT:568,00000 €
Unit Price with VAT:675,92000 €