


SLA-440-ASA | |
|---|---|
DigiKey Part Number | 4821-SLA-440-ASA-ND |
Manufacturer | |
Manufacturer Product Number | SLA-440-ASA |
Description | SLA SERIES THREE-PHASE MONITORIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 440VAC |
Datasheet | Datasheet |
Category | Delay Time 1 Sec ~ 2 Sec |
Manufacturer ATC-Diversified Electronics | Voltage - Supply 440VAC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 10A @ 240VAC |
Type Phase Loss, Phase Sequence, Voltage Sensing AC | Mounting Type Socketable |
Trip Status Energized High/Low | Operating Temperature 0°C ~ 55°C |
Trip Range 430 ~ 480V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,87000 € | 135,87 € |
| Unit Price without VAT: | 135,87000 € |
|---|---|
| Unit Price with VAT: | 161,68530 € |

