Phase Loss, Phase Sequence, Voltage Sensing AC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phase Loss, Phase Sequence, Voltage Sensing AC 120VAC
SLA-120-ASA

SLA-120-ASA

DigiKey Part Number
4821-SLA-120-ASA-ND
Manufacturer
Manufacturer Product Number
SLA-120-ASA
Description
SLA SERIES THREE-PHASE MONITORIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.25 Sec ~ 0.5 Sec
Manufacturer
ATC-Diversified Electronics
Voltage - Supply
120VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 240VAC
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Mounting Type
Socketable
Trip Status
Energized High/Low
Operating Temperature
0°C ~ 55°C
Trip Range
95 ~ 130V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1212,48000 €212,48 €
Manufacturers Standard Package
Unit Price without VAT:212,48000 €
Unit Price with VAT:252,85120 €