
PRA-100-AFE | |
|---|---|
DigiKey Part Number | 4821-PRA100AFE-ND |
Manufacturer | |
Manufacturer Product Number | PRA-100-AFE |
Description | PRA SERIES PHASE SEQUENCE MONITO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phase Sequence 208 ~ 480VAC |
Datasheet | Datasheet |
Category | Delay Time Fixed, 0.2 Sec |
Manufacturer ATC-Diversified Electronics | Voltage - Supply 208 ~ 480VAC |
Series | Output Type Relay |
Packaging Box | Circuit DPDT (2 Form C) |
Part Status Active | Contact Rating @ Voltage 10A @ 240VAC |
Type Phase Sequence | Mounting Type Chassis Mount |
Trip Status Energized High/Low | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,01000 € | 281,01 € |
| Unit Price without VAT: | 281,01000 € |
|---|---|
| Unit Price with VAT: | 334,40190 € |

