
PBE-230-ASE | |
|---|---|
DigiKey Part Number | 4821-PBE-230-ASE-ND |
Manufacturer | |
Manufacturer Product Number | PBE-230-ASE |
Description | PBE SERIES TRUE RMS 3-PHASE SEQU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC, Phase Sequence 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | 185 ~ 265V AC | |
Delay Time | 0.2 Sec ~ 30 Sec | |
Voltage - Supply | 230VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,96000 € | 808,96 € |
| Unit Price without VAT: | 808,96000 € |
|---|---|
| Unit Price with VAT: | 962,66240 € |

