Voltage Sensing AC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAR-120-AAAD

DigiKey Part Number
4821-MAR120AAAD-ND
Manufacturer
Manufacturer Product Number
MAR-120-AAAD
Description
MAR SERIES MOTOR AUTO-RESTART RE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
70 ~ 100V AC
Delay Time
2 Sec ~ 120 Sec
Voltage - Supply
120VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 120VAC
Mounting Type
Socketable
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1560,96000 €560,96 €
Manufacturers Standard Package
Unit Price without VAT:560,96000 €
Unit Price with VAT:667,54240 €