Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC120AAA

DigiKey Part Number
4821-LPC120AAA-ND
Manufacturer
Manufacturer Product Number
LPC120AAA
Description
LPC SERIES LIQUID LEVEL PUMP CON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Constant Level SPDT (1 Form C) 120VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Sensitivity
Manufacturer
ATC-Diversified Electronics
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Box
Contact Rating @ Voltage
5A @ 240VAC
Part Status
Active
Mounting Type
Socketable
Type
Constant Level
Termination Style
Plug In, 8 Pin (Octal)
Voltage - Supply
120VAC
Operating Temperature
-20°C ~ 60°C
Sensitivity
1kOhm ~ 100kOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1112,96000 €112,96 €
Manufacturers Standard Package
Unit Price without VAT:112,96000 €
Unit Price with VAT:134,42240 €