
LPC-24-AAA | |
|---|---|
DigiKey Part Number | 4821-LPC-24-AAA-ND |
Manufacturer | |
Manufacturer Product Number | LPC-24-AAA |
Description | LIQUID LEVEL PUMP CONTROLLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC Socketable |
Datasheet | Datasheet |
Category | Features Adjustable Sensitivity |
Manufacturer ATC-Diversified Electronics | Output Type Relay |
Series | Contact Form SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 5A @ 240VAC |
Part Status Active | Mounting Type Socketable |
Type High/Low Level | Termination Style Plug In, 8 Pin (Octal) |
Voltage - Supply 24VAC | Operating Temperature -20°C ~ 60°C |
Sensitivity 1kOhm ~ 100kOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,39000 € | 139,39 € |
| Unit Price without VAT: | 139,39000 € |
|---|---|
| Unit Price with VAT: | 165,87410 € |

