Protection Relay Ground Fault Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFD-100

DigiKey Part Number
4821-GFD-100-ND
Manufacturer
Manufacturer Product Number
GFD-100
Description
GFD SERIES 3-PHASE GROUND FAULT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Function
Ground Fault
Voltage - Supply
208 ~ 600VAC
Trip Range
-
Delay Time
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Features
-
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1482,02000 €482,02 €
Manufacturers Standard Package
Unit Price without VAT:482,02000 €
Unit Price with VAT:573,60380 €