CP-60M-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ATC-Diversified Electronics
In Stock: 2
Unit Price: 327,03000 €
Datasheet
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Fixed, 60 Min Delay 20A @ 120VAC/240VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-60M-A

DigiKey Part Number
4821-CP-60M-A-ND
Manufacturer
Manufacturer Product Number
CP-60M-A
Description
RELAY TIME DELAY 60MIN 20A 120V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Fixed, 60 Min Delay 20A @ 120VAC/240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 60 Min
Contact Rating @ Voltage
20A @ 120VAC/240VAC
Voltage - Supply
120VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes