
CP-15M-A | |
|---|---|
DigiKey Part Number | 4821-CP-15M-A-ND |
Manufacturer | |
Manufacturer Product Number | CP-15M-A |
Description | RELAY TIME DELAY 15 MIN 20A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Fixed, 15 Min Delay 20A @ 120VAC/240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer ATC-Diversified Electronics | Delay Time Fixed, 15 Min |
Series | Contact Rating @ Voltage 20A @ 120VAC/240VAC |
Packaging Box | Voltage - Supply 120VAC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,20000 € | 429,20 € |
| Unit Price without VAT: | 429,20000 € |
|---|---|
| Unit Price with VAT: | 510,74800 € |

