Current Sensing AC 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML-120-ASA-5

DigiKey Part Number
4821-CML-120-ASA-5-ND
Manufacturer
Manufacturer Product Number
CML-120-ASA-5
Description
CML AC OVER CURRENT MONITOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Current Sensing AC 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 5 Sec
Manufacturer
ATC-Diversified Electronics
Voltage - Supply
120VAC
Series
Output Type
Relay
Packaging
Box
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
10A @ 120VAC
Type
Current Sensing AC
Mounting Type
Socketable
Trip Status
Energized High/Low
Operating Temperature
0°C ~ 55°C
Trip Range
1 ~ 5A AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1253,00000 €253,00 €
Manufacturers Standard Package
Unit Price without VAT:253,00000 €
Unit Price with VAT:301,07000 €