
CMB-120-AFA-4 | |
|---|---|
DigiKey Part Number | 4821-CMB-120-AFA-4-ND |
Manufacturer | |
Manufacturer Product Number | CMB-120-AFA-4 |
Description | AC GO/NO-GO CURRENT MONITOR/RELA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 1 ~ 10A AC | |
Delay Time | 0.03 Sec ~ 0.5 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,35000 € | 158,35 € |
| Unit Price without VAT: | 158,35000 € |
|---|---|
| Unit Price with VAT: | 188,43650 € |

