
ATC550-S10000 | |
|---|---|
DigiKey Part Number | 4821-ATC550-S10000-ND |
Manufacturer | |
Manufacturer Product Number | ATC550-S10000 |
Description | CONTROL TEMP RELAY OUT 85-270V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, R, S, T) 85 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K, R, S, T) | |
Input Range | -328°C ~ 1750°C | |
Output Type | Relay | |
Control Method | Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.379" (9.61mm), 0.272" (6.91mm) | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,14000 € | 141,14 € |
| Unit Price without VAT: | 141,14000 € |
|---|---|
| Unit Price with VAT: | 167,95660 € |

