Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) 85 ~ 270VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC500-2001-00

DigiKey Part Number
4821-ATC500-2001-00-ND
Manufacturer
Manufacturer Product Number
ATC500-2001-00
Description
CONTROL TEMP RELAY OUT 85-270V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) 85 ~ 270VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Type
Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W)
Input Range
0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV
Output Type
Relay (2)
Control Method
Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.379" (9.61mm), 0.272" (6.91mm)
Voltage - Supply
85 ~ 270VAC/DC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1261,52000 €261,52 €
Manufacturers Standard Package
Unit Price without VAT:261,52000 €
Unit Price with VAT:311,20880 €