


ATC240W24V | |
|---|---|
DigiKey Part Number | 4821-ATC240W24V-ND |
Manufacturer | |
Manufacturer Product Number | ATC240W24V |
Description | POWER SUPPLY 240 WATT 24 VDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer ATC-Diversified Electronics | Current - Output (Max) 10A |
Series | Power (Watts) 240W |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.31" L x 1.97" W x 5.35" H (135.0mm x 50.0mm x 136.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CE, cULus |
DC Voltage - Input (Max) 370V | Standard Number 62368-1; UL 508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,58000 € | 95,58 € |
| Unit Price without VAT: | 95,58000 € |
|---|---|
| Unit Price with VAT: | 113,74020 € |

